
General purpose operational amplifier featuring a 200MHz gain bandwidth product and 30V/µs slew rate. This single-circuit, bipolar technology amplifier offers a 10nA input bias current and 30µV input offset voltage. It supports dual supply voltages from 5V to 18V, with a typical operating current of 3.9mA and 22mA output current per channel. The component is housed in a surface-mount DFN package, providing 96dB common mode rejection and 100dB power supply rejection.
Sign in to ask questions about the Analog Devices LT1468ACDD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1468ACDD-2#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 22mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 190MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1468ACDD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
