
General purpose operational amplifier featuring a 200MHz gain bandwidth product and 30V/µs slew rate. This single-circuit IC offers a 190MHz unity gain bandwidth product and 22mA output current per channel. Operating from dual supplies between 5V and 18V, it boasts a 96dB common mode rejection ratio and 100dB power supply rejection ratio. The surface-mount DFN package houses a bipolar technology amplifier with a 30µV input offset voltage and 10nA input bias current.
Sign in to ask questions about the Analog Devices LT1468ACDD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1468ACDD-2#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 190MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1468ACDD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
