
Op Amp Single High Speed Amplifier ±18V Automotive 8-Pin DFN EP Tube
Sign in to ask questions about the Analog Devices LT1468ACDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1468ACDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 22mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1468ACDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
