
General purpose operational amplifier featuring a 200MHz gain bandwidth product and 30V/µs slew rate. This single-circuit, surface-mount DFN package offers a 190MHz unity gain bandwidth, 96dB CMRR, and 100dB PSRR. Operating from ±2.5V to ±15V dual supplies, it provides 22mA output current per channel with a low 30µV input offset voltage and 10nA input bias current. Designed with BIPOLAR technology, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices LT1468AIDD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1468AIDD-2#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 22mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 190MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1468AIDD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
