
General purpose operational amplifier featuring a 200MHz gain bandwidth product and 30V/µs slew rate. This single-circuit amplifier offers a 190MHz unity gain bandwidth product, 96dB CMRR, and 100dB PSRR. Designed for surface mount applications in a DFN package, it operates from dual supplies ranging from 5V to 18V. Key specifications include a 30µV input offset voltage and 10nA input bias current.
Sign in to ask questions about the Analog Devices LT1468AIDD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1468AIDD-2#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 190MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1468AIDD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.