
General purpose operational amplifier featuring a 90MHz gain bandwidth product and 22V/µs slew rate. This single-circuit IC offers a low input bias current of 10nA and a 30µV input offset voltage. It operates from a 3V to 18V dual supply voltage range and provides 22mA output current per channel. The surface mount DFN package ensures efficient integration, with high common mode rejection ratio (96dB) and power supply rejection ratio (100dB) for robust performance.
Sign in to ask questions about the Analog Devices LT1468AIDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1468AIDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 22mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1468AIDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
