
The LT1468CN8 is a single-channel general-purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 200MHz and a slew rate of 30V/μs. The device operates over a temperature range of 0°C to 70°C and can supply up to 22mA of current per channel. The LT1468CN8 is available in a DIP8 package and is not RoHS compliant due to the presence of lead.
Sign in to ask questions about the Analog Devices LT1468CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1468CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 22mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1468CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
