
High-performance operational amplifier featuring a 90MHz gain bandwidth product and a 30V/µs slew rate. This single-channel IC offers 16-bit accuracy with a low input offset voltage of 30µV and a 10nA input bias current. It operates across a wide supply voltage range from 3V to 18V dual or 10V to 36V single. The amplifier boasts excellent common mode rejection ratio (96dB) and power supply rejection ratio (100dB). Packaged in an 8-pin SOIC, it is suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LT1468CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1468CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 135.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1468CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
