
General purpose operational amplifier with a 90MHz bandwidth and 30V/µs slew rate. Features a 30µV input offset voltage and 10nA input bias current. Operates with dual supply voltages from ±3V to ±15V, with a maximum supply voltage of ±18V. Offers a 96dB common mode rejection ratio and 100dB power supply rejection ratio. Packaged in an 8-pin SOIC, this single-channel amplifier is RoHS compliant.
Analog Devices LT1468CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 90MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 90MHz |
| Height | 1.498mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 135.56dB |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1468CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
