
The LT1468IDD#PBF is a single general purpose amplifier with a gain bandwidth product of 90MHz and a common mode rejection ratio of 96dB. It operates over a dual supply voltage range of 3V to 18V and has an input bias current of 10nA. The amplifier is packaged in a surface mount DFN package and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a slew rate of 22V/µs.
Sign in to ask questions about the Analog Devices LT1468IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1468IDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 22mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1468IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
