
The LT1468IN8 is a general purpose operational amplifier with a gain bandwidth product of 200MHz and a maximum operating temperature of 85°C. It is available in a DIP-8 package and has a nominal supply current of 3.9mA. The op amp has a maximum supply voltage of 36V and a minimum supply voltage of 10V. It is not RoHS compliant and contains lead. The device has a slew rate of 30V/µs and an input bias current of 10nA.
Sign in to ask questions about the Analog Devices LT1468IN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1468IN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 22mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1468IN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
