
High-performance operational amplifier featuring a 90MHz gain bandwidth product and a 30V/µs slew rate. This single-channel, general-purpose op-amp offers 16-bit accuracy with a low input offset voltage of 30µV and input bias current of 10nA. It operates from a wide supply voltage range of 3V to 36V, with a maximum dual supply voltage of 18V. The component boasts excellent noise immunity with a Common Mode Rejection Ratio (CMRR) of 96dB and Power Supply Rejection Ratio (PSRR) of 100dB. Packaged in an 8-pin SOIC, it is suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices LT1468IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1468IS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 135.56dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1468IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
