
General purpose operational amplifier IC featuring a 200MHz gain bandwidth product and 30V/µs slew rate. This single-channel amplifier offers a low input offset voltage of 30µV and 190MHz unity gain bandwidth. Operating with dual supply voltages from ±5V to ±15V (max ±18V) or single supply from 10V to 36V, it delivers 22mA output current per channel. Key performance metrics include 96dB CMRR and 100dB PSRR, with a typical operating supply current of 3.9mA. Packaged in an 8-pin SOIC, this RoHS compliant component utilizes BIPOLAR technology.
Sign in to ask questions about the Analog Devices LT1468IS8-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1468IS8-2#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 190MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1468IS8-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
