
General purpose operational amplifier featuring a 200MHz gain bandwidth product and 30V/µs slew rate. This single-channel, bipolar technology IC offers 16-bit accuracy with a 30µV input offset voltage and 10nA input bias current. It operates from a dual supply voltage range of ±5V to ±15V, with a maximum single supply of 36V. The amplifier boasts 96dB common mode rejection ratio and 100dB power supply rejection ratio, delivering 22mA output current per channel. Packaged in an SOIC case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1468IS8-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1468IS8-2#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 30uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 200MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 190MHz |
| Voltage Gain | 135.56dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1468IS8-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
