
The LT1469AIDF#PBF is a dual general purpose amplifier from Analog Devices, featuring a gain bandwidth product of 90MHz and a common mode rejection ratio of 96dB. It operates over a temperature range of -40°C to 85°C and is available in a DFN package. The amplifier has a maximum dual supply voltage of 18V and a minimum of 3V, with an operating supply current of 4.1mA. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LT1469AIDF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1469AIDF#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 22mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 138.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1469AIDF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
