
The LT1469AIDF#TRPBF is a dual general purpose amplifier from Analog Devices, featuring a gain bandwidth product of 90MHz and a common mode rejection ratio of 96dB. It operates over a temperature range of -40°C to 85°C and is available in a surface mount DFN package. The amplifier has a maximum operating voltage of 18V and a minimum operating voltage of 3V, with an operating supply current of 4.1mA. It is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LT1469AIDF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1469AIDF#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 138.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1469AIDF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
