
Dual channel, general purpose operational amplifier with a 90MHz bandwidth and 22V/µs slew rate. Features a 90MHz gain bandwidth product, 100dB PSRR, and 96dB CMRR. Operates from a dual supply voltage range of 3V to 18V, with a maximum supply voltage of 36V. Housed in an 8-pin SOIC package, this lead-free component offers 22mA output current per channel and a low input bias current of 10nA.
Analog Devices LT1469CS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 90MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 90MHz |
| Height | 1.48mm |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 90MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 138.06dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1469CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
