
Dual operational amplifier IC featuring a 200MHz gain bandwidth product and 90MHz bandwidth. This general-purpose amplifier offers a 22V/µs slew rate and 22mA output current per channel. It operates with dual supply voltages from 5V to 18V and exhibits a 100µV input offset voltage and 10nA input bias current. The component is a surface mount DFN package, RoHS compliant, and designed for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1469IDF-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1469IDF-2#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 90MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 96dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 22mA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 190MHz |
| Voltage Gain | 138.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1469IDF-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
