
Dual-channel, general-purpose operational amplifier featuring a 90MHz gain bandwidth product and 22V/µs slew rate. Achieves high signal integrity with a 96dB CMRR and 100dB PSRR. Operates from a 3V to 36V supply range, with a maximum dual supply voltage of 18V. Offers low input offset voltage of 50µV and input bias current of 10nA. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is ideal for demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1469IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1469IS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 96dB |
| Gain Bandwidth Product | 90MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 90MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.1mA |
| Output Current per Channel | 22mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | Yes |
| Slew Rate | 22V/µs |
| Unity Gain Bandwidth Product | 88MHz |
| Voltage Gain | 138.06dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1469IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
