
Dual-channel, general-purpose operational amplifier featuring a 200kHz bandwidth and 200kHz gain bandwidth product. This surface-mount DFN package component offers a 25mA output current per channel, 1nA input bias current, and 285µV input offset voltage. Operating from a 1V to 22V dual supply or 2V to 44V single supply, it boasts 80dB CMRR and 84dB PSRR. The amplifier operates within a 0°C to 70°C temperature range and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1490ACDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1490ACDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 285uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1490ACDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
