The LT1490ACDD#TR is a dual general purpose amplifier from Analog Devices. It features a gain bandwidth product of 200kHz and an input bias current of 1nA. The device operates over a temperature range of 0°C to 70°C and is mounted using surface mount techniques. Each channel can supply up to 25mA of output current. The LT1490ACDD#TR is packaged in a DFN package and is available in quantities of 2500 units per reel.
Analog Devices LT1490ACDD#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 285uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.