
Dual-channel, general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. This surface-mount DFN package offers a 1nA input bias current and 285µV input offset voltage. Operating from a 1V to 22V dual supply or 2V to 44V single supply, it provides 80dB CMRR and 84dB PSRR. Maximum output current per channel is 25mA, with a typical operating supply current of 50µA. Lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT1490ACDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1490ACDD#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 285uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1490ACDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
