
Dual rail-to-rail input and output operational amplifier featuring micropower consumption. This general-purpose op amp offers a 200kHz gain bandwidth product and a 0.07V/µs slew rate. It operates from a 1V to 22V dual supply or 2V to 44V single supply, with a typical supply current of 50µA. Key specifications include a 250µV input offset voltage, 1nA input bias current, 80dB CMRR, and 84dB PSRR. The device is housed in an 8-pin MSOP package for surface mounting.
Sign in to ask questions about the Analog Devices LT1490ACMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1490ACMS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1490ACMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
