
Dual micropower operational amplifier featuring Rail-to-Rail input and output. This general-purpose amplifier offers a 200kHz bandwidth and a 200kHz gain bandwidth product. Operating from a single supply of 2V to 44V or dual supplies of ±1V to ±22V, it boasts a low 50µA operating supply current. The 8-pin MSOP package facilitates surface mounting, with a 3mm x 3mm x 0.87mm footprint. Key performance metrics include 80dB CMRR, 84dB PSRR, and 25mA output current per channel.
Sign in to ask questions about the Analog Devices LT1490ACMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1490ACMS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 200kHz |
| Height | 0.87mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1490ACMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
