Dual rail-to-rail input and output operational amplifier featuring micropower consumption. This general-purpose amplifier offers a 200kHz gain bandwidth product and a 0.07V/µs slew rate. It boasts a 250µV input offset voltage and 1nA input bias current, with a 22V maximum dual supply voltage. The component is surface mountable in an MSOP package, operating from 1V to 44V supplies.
Analog Devices LT1490ACMS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
No datasheet is available for this part.