
Dual general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 180kHz unity gain bandwidth. This IC offers a 1nA input bias current and 110µV input offset voltage, with a 25mA output current per channel. Operating from a minimum supply voltage of 1V (dual) or 2V (single) up to 44V (single) or 22V (dual), it boasts 80dB common mode rejection ratio and 84dB power supply rejection ratio. Packaged in an 8-pin SOIC, this lead-free component is designed for general-purpose amplification applications.
Sign in to ask questions about the Analog Devices LT1490ACS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1490ACS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 180kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 200kHz |
| Height | 1.48mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 28V |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| Supply Current | 80uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1490ACS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
