
Dual rail-to-rail input and output operational amplifier featuring micropower consumption. This general-purpose op amp offers a 200kHz gain bandwidth product and a 0.06V/µs slew rate. It operates from a 1V to 22V dual supply or 2V to 44V single supply, with a typical operating supply current of 50µA. The device boasts a 110µV input offset voltage and 1nA input bias current, with 60dB CMRR and 80dB PSRR. Packaged in an 8-pin MSOP, it supports a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices LT1490AHMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1490AHMS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1490AHMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
