The LT1490AHS8#TR is a dual general purpose operational amplifier from Analog Devices, featuring a gain bandwidth product of 180kHz and an input bias current of 1nA. It operates over a temperature range of -40°C to 125°C and can supply up to 25mA of current per channel. The device is packaged in a SOIC package and is available in quantities of 2500. It is not RoHS compliant and contains lead.
Analog Devices LT1490AHS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.