
Dual operational amplifier featuring a 200kHz gain bandwidth product and 200MHz bandwidth. This general-purpose amplifier offers rail-to-rail output and operates from a 1V to 22V dual supply. With a low input bias current of 1nA and 285µV input offset voltage, it provides 80dB common mode rejection ratio and 84dB power supply rejection ratio. The surface mount DFN package is suitable for a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1490AIDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1490AIDD#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200MHz |
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 200kHz |
| Height | 0.75mm |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 285uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 25mA |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1490AIDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
