LT1490A - Dual Over-The-Top Micropower Rail-to-Rail Input and Output Op Amps
Analog Devices LT1490AIDD#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 285uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.