
Dual operational amplifier featuring Rail-to-Rail input and output. This general-purpose amplifier offers a 200kHz bandwidth and 180kHz gain bandwidth product. It operates with dual supply voltages from ±1V to ±22V, or a single supply from 2V to 44V. Key specifications include a low input bias current of 300pA, 110µV input offset voltage, and 80dB common mode rejection ratio. The component is housed in an 8-pin SOIC package.
Analog Devices LT1490AIS8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 200kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200kHz |
| Height | 1.498mm |
| Input Bias Current | 300pA |
| Input Offset Voltage (Vos) | 110uV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| Width | 3.988mm |
| RoHS | Compliant |
No datasheet is available for this part.
