
Dual micropower operational amplifier featuring rail-to-rail input and output. Achieves 180kHz gain bandwidth product with a low 100µA maximum supply current. Offers 110µV input offset voltage and 84dB common mode rejection ratio. Operates from a 1V to 44V supply range, with a 3V nominal dual supply voltage. Housed in an 8-pin SOIC N package with dimensions of 5mm length, 3.99mm width, and 1.5mm height, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Analog Devices LT1490IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1490IS8 technical specifications.
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 84dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 180kHz |
| Height | 1.5mm |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 110uV |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | No |
| Slew Rate | 0.06V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| Width | 3.99mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1490IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
