The LT1491ACDHC is a 4-channel general purpose operational amplifier from Analog Devices. It features a gain bandwidth product of 200kHz and an input bias current of 1nA. The op amp has an input offset voltage of 285uV and an operating supply current of 50uA. It can provide an output current of up to 25mA per channel. The device is packaged in a DFN-16 package and has a maximum operating temperature of 70°C.
Analog Devices LT1491ACDHC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 285uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.