
Quad-channel, general-purpose operational amplifier featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. This surface-mount integrated circuit offers a wide operating voltage range from 1V to 44V, with a maximum dual supply voltage of 22V. Key performance metrics include 80dB common mode rejection ratio and 84dB power supply rejection ratio, alongside a low input bias current of 1nA and 285µV input offset voltage. The device operates with a typical supply current of 50µA per channel and provides 25mA output current per channel.
Sign in to ask questions about the Analog Devices LT1491ACDHC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1491ACDHC#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 285uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1491ACDHC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
