
Quad rail-to-rail input and output operational amplifier featuring a 200kHz gain bandwidth product and 0.06V/µs slew rate. This general-purpose amplifier offers a low 50µA operating supply current and 1nA input bias current, with an input offset voltage of 220µV. Designed for flexibility, it operates from a minimum dual supply of 1V up to 22V, or a single supply from 2V to 44V. The amplifier boasts a 60dB common mode rejection ratio and 80dB power supply rejection ratio, with an output current capability of 25mA per channel. Packaged in SOIC, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT1491AHS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1491AHS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 220uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Nominal Gain Bandwidth Product | 180kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.06V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1491AHS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
