The LT1491AIDHC is a 4-channel general purpose operational amplifier with a gain bandwidth product of 200kHz. It has an input bias current of 1nA and an input offset voltage of 285uV. The device operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The LT1491AIDHC is not RoHS compliant and contains lead.
Analog Devices LT1491AIDHC technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 285uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.