
General purpose operational amplifier featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. This quad-channel, bipolar technology IC offers a wide supply voltage range from 1V to 44V, with a maximum dual supply of 22V. It boasts 80dB common mode rejection ratio and 84dB power supply rejection ratio, with low input bias current of 1nA and input offset voltage of 285µV. Designed for surface mount applications in a DFN EP package, it operates from -40°C to 85°C and delivers 25mA output current per channel.
Sign in to ask questions about the Analog Devices LT1491AIDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1491AIDHC#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 285uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1491AIDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
