The LT1491AIDHC#TR is a 4-channel general purpose amplifier from Analog Devices with a gain bandwidth product of 200kHz and an input bias current of 1nA. It operates over a temperature range of -40°C to 85°C and has a maximum operating supply current of 50uA. The amplifier is available in a surface mount package and is not RoHS compliant due to containing lead.
Analog Devices LT1491AIDHC#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 285uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.