
General purpose operational amplifier IC featuring a 200kHz gain bandwidth product and 0.07V/µs slew rate. This quad-channel, bipolar technology device offers 80dB common mode rejection ratio and 84dB power supply rejection ratio. Operating from a 1V to 22V dual supply or 2V to 44V single supply, it provides 25mA output current per channel. Surface mountable in a DFN EP package, this RoHS compliant component boasts low input bias current of 1nA and input offset voltage of 285µV.
Sign in to ask questions about the Analog Devices LT1491AIDHC#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1491AIDHC#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DFN EP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 285uV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 50uA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.07V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 180kHz |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1491AIDHC#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.