
Dual operational amplifier featuring a 5MHz gain bandwidth product and 1.8V/µs slew rate. This general-purpose amplifier offers a 100µV input offset voltage and 45nA input bias current. It operates from a minimum dual supply voltage of 1.25V up to a maximum of 18V, or a single supply from 2.1V to 36V. The bipolar technology provides 86dB common mode rejection and 90dB power supply rejection.
Sign in to ask questions about the Analog Devices LT1492CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1492CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 110.88dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1492CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
