Dual precision operational amplifier featuring a 5MHz gain bandwidth product and 1.8V/µs slew rate. This general-purpose amplifier operates from a single supply voltage range of 2.1V to 36V, with a minimum dual supply voltage of 1.25V and a maximum of 18V. It offers a low input bias current of 45nA and an input offset voltage of 100µV, with excellent common mode rejection ratio of 86dB and power supply rejection ratio of 90dB. The component delivers 55mA output current per channel and consumes 500µA operating supply current. Packaged in SOIC, this bipolar technology IC is supplied on tape and reel.
Analog Devices LT1492CS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 110.88dB |
| RoHS | Not Compliant |
No datasheet is available for this part.