
Dual general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 1.8V/µs slew rate. This bipolar technology IC offers 2 channels with a maximum dual supply voltage of ±18V and a maximum single supply voltage of 36V. Key specifications include 86dB CMRR, 90dB PSRR, 100µV input offset voltage, and 45nA input bias current. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1492CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1492CS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 110.88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1492CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
