
Precision operational amplifier featuring a 5MHz gain bandwidth product and 1.8V/µs slew rate. This dual supply amplifier operates from a minimum of 1.25V to a maximum of 18V dual supply, or 2.1V to 36V single supply. It offers 4 channels with a 45nA input bias current and 100µV input offset voltage. The component boasts 86dB common mode rejection ratio and 90dB power supply rejection ratio, with a 55mA output current per channel. Packaged in SOIC, this bipolar technology device operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LT1493CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1493CS technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 110.88dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1493CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
