
Quad general-purpose operational amplifier with a 5MHz bandwidth and 1.8V/µs slew rate. Features a 4.5MHz gain bandwidth product, 100µV input offset voltage, and 45nA input bias current. Operates from a minimum supply voltage of 2.1V up to 36V, with a maximum dual supply voltage of 18V. Housed in a 16-pin SOIC package, this surface-mount component offers 55mA output current per channel and a 500µA operating supply current. Compliant with RoHS standards and designed for commercial temperature ranges.
Analog Devices LT1493CS#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 100uV |
| JESD-30 Code | R-PDSO-G16 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Moisture Sensitivity Level | 1 |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 55mA |
| Package Body Material | Plastic |
| Package Quantity | 50 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 110.88dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1493CS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
