
Quad-channel, general-purpose operational amplifier featuring a 5MHz gain bandwidth product and 1.8V/µs slew rate. This integrated circuit offers a wide operating voltage range from 2.1V to 36V (single supply) or ±1.25V to ±18V (dual supply). Key specifications include a 45nA input bias current, 100µV input offset voltage, 86dB CMRR, and 90dB PSRR. The amplifier operates with a 500µA supply current and delivers 55mA output current per channel. Packaged in a 16-pin SOIC, this RoHS compliant component is ideal for various amplification applications.
Sign in to ask questions about the Analog Devices LT1493CS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1493CS#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 100uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 4.5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 500uA |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.8V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 110.88dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1493CS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
