
Single-channel, general-purpose operational amplifier featuring BIPOLAR technology. Offers a 2.7kHz gain bandwidth product and 1.5mA output current per channel. Input offset voltage is 150µV with a 25pA input bias current. Operates from a minimum supply voltage of 2.1V up to a maximum of 36V. Achieves 90dB common mode rejection ratio and 90dB power supply rejection ratio.
Sign in to ask questions about the Analog Devices LT1494CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1494CMS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2.7kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 2.7kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.001V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3kHz |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1494CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
