
General purpose operational amplifier featuring a 2.7kHz gain bandwidth product and 0.001V/µs slew rate. This single-channel, bipolar technology IC offers a low input bias current of 25pA and an input offset voltage of 150µV. Operating from a minimum supply voltage of 1.1V up to a maximum of 36V, it provides a 90dB common mode rejection ratio and power supply rejection ratio. The amplifier is housed in a lead-free MSOP package, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1494CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1494CMS8#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2.7kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 2.7kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.001V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1494CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
