
The LT1494CN8 is a general purpose operational amplifier with a gain bandwidth product of 2.7kHz. It has an input bias current of 25pA and an input offset voltage of 150uV. The device operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 36V. It is available in a DIP package and has a nominal operating supply current of 1.4uA.
Sign in to ask questions about the Analog Devices LT1494CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1494CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 2.7kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 2.7kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.001V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1494CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
