The LT1494HS8#TR is a single-channel general purpose operational amplifier with a gain bandwidth product of 2.7kHz. It features an input bias current of 25pA and an input offset voltage of 150uV. The device operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 36V. It is available in a SOIC package and is not RoHS compliant.
Analog Devices LT1494HS8#TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.7kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 2.7kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Slew Rate | 0.001V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.