
General purpose operational amplifier featuring a 2.7kHz bandwidth and Rail-to-Rail output. This single-channel IC operates from a minimum supply voltage of 1.1V up to a maximum of 36V, with a dual supply range of ±1.1V to ±9V. It offers a high Common Mode Rejection Ratio and Power Supply Rejection Ratio of 90dB, a low input bias current of 25pA, and an input offset voltage of 150µV. The amplifier delivers 1.5mA output current per channel and boasts a low operating supply current of 1.4µA. Packaged in an 8-pin DIP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1494IN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1494IN8#PBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.7kHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 2.7kHz |
| Input Bias Current | 25pA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.1V |
| Nominal Gain Bandwidth Product | 2.7kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.4uA |
| Output Current per Channel | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Slew Rate | 0.001V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3kHz |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1494IN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
